1 min order
SIMATIC S7-1200 CPU 1214C 2AI 14DI 6HS 10DO 24VDC 4 MB6ES7214-1HG40-0XB0
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Modular miniature controller from the SIMATIC S7 controller range
- Controller with integrated PROFINET interface for communication between programming devices, HMI's or other SIMATIC controllers
- Communication with external devices is still possible via the open industrial Ethernet standard PROFINET
- Powerful integrated technology functions such as counting, measuring, PID controllers with auto-tune and motion control in accordance with PLCopen
- Integrated digital and analogue inputs/outputs
- Signal boards for internal controller extension, max. 1 signal board per controller
- Signal modules for external controller extension by adding I/O channels
- Communication modules for external controller expansion with communication interfaces
- Extremely simple installation, programming and operation
- Highly-integrated, space-saving, powerful
- Suitable for small to medium-sized applications in automation engineering
- Supported protocols: TCP/IP, ISO-on-TCP, USS drive protocol, Modbus Master/Slave
Legislation and compliance
RoHS
Conforms
REACH Regulation
SCIP SSN3cac2a1e-1e16-4e41-92c7-06684985c7a8
Article Information
Previous Article Number
169820
Paper catalogue
2016/17 p. 1301
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 378 Gram
Dimensions (incl. package) 120 x 110 x 80 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810
EAN 4047623402732