Simatic Dp, Et 200Eco Pn, F-Di 8X24V /F-6ES7146-6FF00-0AB0
6ES7146-6FF00-0AB0 - Simatic Dp, Et 200Eco Pn, F-Di 8X24V /F-
305-19-761
6ES7146-6FF00-0AB0
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6ES7146-6FF00-0AB0 - Simatic Dp, Et 200Eco Pn, F-Di 8X24V /F-
305-19-761
6ES7146-6FF00-0AB0
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 49 mm Input Type: Digital Length: 175 mm Maximum Operating Temperature: 60 °C Maximum Supply Voltage: 24 V Module Type: Digital I/O Module Number of I/Os: 8 Product Type: PLC I/O Module Series: 1762 Standards/Approvals: No Width: 60 mm
Previous Article Number
710308
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 982 Gram
Dimensions (incl. package) 204 x 71 x 58 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 26100000
