Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Silicone Cover 120mm Silicone BlueLCSC115H-B
LCSC115H-B - Silicone Cover 120mm Silicone Blue, Takachi
301-17-122
LCSC115H-B

No longer available. View product category

Offer
Silicone Cover 120mm Silicone Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
74 mm
Silicone 
Blue 
120 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flexible open faced removable silicone rubber cover
  • Fits tightly over base, sides and around edges of lid

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer Takachi
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 115 x 74 x 33 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261501