Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Silicon Oil Spray 200ml Clear73509-AE

73509-AE - Silicon Oil Spray 200ml Clear, Kontakt Chemie

Distrelec Article Number: 303-08-547
Manufacturer Part Number: 73509-AE
Silicon Oil Spray 200ml Clear
Silicon Oil Spray 200ml Clear
Silicon Oil Spray 200ml Clear
Silicon Oil Spray 200ml Clear

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • For eliminating insulation faults
  • Universal lubricant
  • Dielectric strength 12 kV/mm
  • Density 0.78 g/cm

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
GHS Image
Signal WordDanger

Additional information

Country of origin Belgium (BE)
Manufacturer Kontakt Chemie
Gross weight (incl. package) 219.4 Gram
Dimensions (incl. package) 52 x 52 x 175 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904
EAN 5412386060649