Business
Private
CHFExc. Vat
Signal Relay IM, 2CO, DC, 4.5V, 2A, 145Ohm1-1462038-2

1-1462038-2 - Signal Relay IM, 2CO, DC, 4.5V, 2A, 145Ohm

301-67-750
1-1462038-2
Manufacturer:TE Connectivity

Signal Relay IM, 2CO, DC, 4.5V, 2A, 145Ohm

Image is for illustrative purposes only. Please refer to product description.

1-1462038-2 - Signal Relay IM, 2CO, DC, 4.5V, 2A, 145Ohm

301-67-750
1-1462038-2
Manufacturer:TE Connectivity

Product specifications
2 A
220 V
250 V
PCB Pins 
IM 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Extremely compact dimensions (slim line and low profile)
  • Bifurcated contacts
  • Highly sensitive coils, polarized
  • For telecom applications
  • High voltage stability 2500 V (Bellcore)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer TE Connectivity
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 10 x 6 x 9 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535