Siemens SIMATIC Series Flat Panel - 19 in, TFT Display, 1366 x 768 pixel6AV7862-2BE00-0AA0
6AV7862-2BE00-0AA0 - Siemens SIMATIC Series Flat Panel - 19 in, TFT Display, 1366 x 768 pixel
305-19-751
6AV7862-2BE00-0AA0
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6AV7862-2BE00-0AA0 - Siemens SIMATIC Series Flat Panel - 19 in, TFT Display, 1366 x 768 pixel
305-19-751
6AV7862-2BE00-0AA0
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 59 mm Diagonal Display Size: 19 in Display Resolution: 1366 x 768 pixel Display Type: TFT Hazardous Area Certification: No Length: 297 mm Maximum Operating Temperature: 45 °C Minimum Operating Temperature: 0 °C Product Type: Flat Panel Series: IFP1900 Basic Standards/Approvals: RoHS Width: 540 mm
Previous Article Number
710298
Additional information
Country of origin China (CN)
Manufacturer Siemens
Gross weight (incl. package) 6680 Gram
Dimensions (incl. package) 580 x 420 x 230 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810
EAN 4034106032791
