Siemens PROFIBUS Series Multicore Industrial Cable, 2 Cores, 100m, Aluminium foil with a braided tin-plated copper wire Tinned Copper Purple6XV1830-1ET10
6XV1830-1ET10 - Siemens PROFIBUS Series Multicore Industrial Cable, 2 Cores, 100m, Aluminium foil with a braided tin-plated copper wire Tinned Copper Purple
304-85-855
6XV1830-1ET10
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6XV1830-1ET10 - Siemens PROFIBUS Series Multicore Industrial Cable, 2 Cores, 100m, Aluminium foil with a braided tin-plated copper wire Tinned Copper Purple
304-85-855
6XV1830-1ET10
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 100 m Conductor Material: Tin Copper Wire Conductor Type: Stranded Fire Behaviour: Flame Resistant Jacket Colour: Purple Jacket Material: Polyethylene Maximum Operating Temperature: 75 °C Minimum Operating Temperature: -40 °C Number of Pairs: 1 Outside Diameter: 8 mm Product Type: Multi-Core Industrial Cable Series: PROFIBUS Standards/Approvals: UL Voltage: 80 V
Previous Article Number
678283
Additional information
Country of origin Slovakia (SK)
Manufacturer Siemens
Gross weight (incl. package) 9500 Gram
Dimensions (incl. package) 350 x 330 x 240 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604
EAN 4019169851497
