Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,x2x50.26mm² Tinned Copper Violet6XV1830-0EH10
6XV1830-0EH10 - Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,x2x50.26mm² Tinned Copper Violet
304-90-823
6XV1830-0EH10
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6XV1830-0EH10 - Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,x2x50.26mm² Tinned Copper Violet
304-90-823
6XV1830-0EH10
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 20 m Conductor Material: Tin Copper Wire Conductor Type: Stranded Cross Sectional Area: 50.26 mm² Fire Behaviour: Inflammable Jacket Colour: Violet Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -40 °C Outside Diameter: 8 mm Product Type: Data Cable Series: 6XV1830 Standards/Approvals: CE|RoHS Compliant Voltage: 100 V
Previous Article Number
683350
Additional information
Country of origin Slovakia (SK)
Manufacturer Siemens
Gross weight (incl. package) 1574 Gram
Dimensions (incl. package) 399 x 299 x 80 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604


