Siemens 24V dc Input DIN Rail Mount Uninterruptible Power Supply (960W), DIN Rail Mount6EP4137-3AB00-2AY0
6EP4137-3AB00-2AY0 - Siemens 24V dc Input DIN Rail Mount Uninterruptible Power Supply (960W), DIN Rail Mount
304-85-844
6EP4137-3AB00-2AY0
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6EP4137-3AB00-2AY0 - Siemens 24V dc Input DIN Rail Mount Uninterruptible Power Supply (960W), DIN Rail Mount
304-85-844
6EP4137-3AB00-2AY0
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Current: 4 A Depth: 150 mm Input Voltage: 24 V dc Length: 125 mm Mount Type: DIN Rail Output Voltage: 24 V dc Power: 960 W Product Type: Uninterruptible power supply Series: SITOP UPS1600 Standards/Approvals: UL|CB|File E197259|CE|cULus UL 508|cULus: CSA C22.2 No. 107.1|C-Tick|EN 55022 Class B|EN 61000-6-2|IP20 Sub Type: Switch Mode Power Supply Width: 70 mm
Previous Article Number
678273
Additional information
Country of origin Austria (AT)
Manufacturer Siemens
Gross weight (incl. package) 834 Gram
Dimensions (incl. package) 180 x 150 x 75 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4025515154266
