Siemens 21 → 29V dc Input DIN Rail Mount Uninterruptible Power Supply (480W), DIN Rail Mount6EP4136-3AB00-2AY0
6EP4136-3AB00-2AY0 - Siemens 21 → 29V dc Input DIN Rail Mount Uninterruptible Power Supply (480W), DIN Rail Mount
304-87-832
6EP4136-3AB00-2AY0
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6EP4136-3AB00-2AY0 - Siemens 21 → 29V dc Input DIN Rail Mount Uninterruptible Power Supply (480W), DIN Rail Mount
304-87-832
6EP4136-3AB00-2AY0
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Current: 2 A Depth: 125 mm Input Voltage: 21/29 V dc Length: 139 mm Mount Type: DIN Rail Output Voltage: 24 V dc Power: 480 W Product Type: Uninterruptible power supply Series: SITOP UPS1600 Standards/Approvals: cULus: CSA C22.2 No. 107.1|CB|C-Tick|EN 61000-6-2|File E197259|CE|cULus UL 508|IP20|UL|EN 55022 Class B Sub Type: UPS Width: 50 mm
Previous Article Number
680270
Additional information
Country of origin Austria (AT)
Manufacturer Siemens
Gross weight (incl. package) 526 Gram
Dimensions (incl. package) 153 x 150 x 59 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4025515154235




