Siemens, 20m Cat5, Green, SF/UTP Shielded, Unterminated PVC Sheath, Ethernet, 20m, Green6XV1870-2B
6XV1870-2B - Siemens, 20m Cat5, Green, SF/UTP Shielded, Unterminated PVC Sheath, Ethernet, 20m, Green
304-95-266
6XV1870-2B
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6XV1870-2B - Siemens, 20m Cat5, Green, SF/UTP Shielded, Unterminated PVC Sheath, Ethernet, 20m, Green
304-95-266
6XV1870-2B
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 20 m Conductor Material: Copper Conductor Type: Flexible Cross Sectional Area: 22 AWG Fire Behaviour: Flame resistance according to UL Jacket Colour: Green Jacket Material: Polyvinyl Chloride LAN Category: Cat5 Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Number of Cores: 4 Outside Diameter: 6.5 mm Product Type: Ethernet Cable Screened/Unscreened: Screened Series: 6XV1870-2B Shield Type: Shielded Standards/Approvals: CE Compliant|RoHS Compliant Sub Type: Type B Voltage: 100 V
Previous Article Number
688148
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 1404 Gram
Dimensions (incl. package) 355 x 246 x 108 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121616
EAN 4019169404181



