1046449 - SICK Retroreflective Photoelectric Sensor, Block Sensor PNP 500us 100mA Pin Point LED IP66 / IP67 / IP68 / IP69K
Image is for illustrative purposes only. Please refer to product description.
1046449 - SICK Retroreflective Photoelectric Sensor, Block Sensor PNP 500us 100mA Pin Point LED IP66 / IP67 / IP68 / IP69K
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Detection Range: 5 m Detection Type: Retroreflective Hazardous Area Certification: EN IEC 63000 Housing Material: Stainless Steel IP Rating: IP66|IP67|IP68|IP69K Light Source: Pin Point LED Materials Detected: Transparent Object Maximum Current: 100 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -30 °C Mount Type: Threaded|Through Hole Output Type: PNP Product Type: Photoelectric Sensor Response Time: 500 us Sensor Style: Block Series: W4S-3 Inox Glass Standards/Approvals: UL File No. NRKH.E181493 and NRKH7.E181493 Terminal Type: 4-Pin
