SICK Retroreflective Photoelectric Sensor, Block Sensor PNP 500us 100mA Laser IP69K / IP67 / IP661058176
1058176 - SICK Retroreflective Photoelectric Sensor, Block Sensor PNP 500us 100mA Laser IP69K / IP67 / IP66
305-19-577
1058176
Manufacturer:Sick
New to us
Image is for illustrative purposes only. Please refer to product description.
1058176 - SICK Retroreflective Photoelectric Sensor, Block Sensor PNP 500us 100mA Laser IP69K / IP67 / IP66
305-19-577
1058176
Manufacturer:Sick
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 12 m Detection Type: Retroreflective Hazardous Area Certification: EN IEC 63000 Housing Material: Plastic IP Rating: IP69K|IP67|IP66 Light Source: Laser Maximum Current: 100 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -10 °C Output Type: PNP Product Type: Photoelectric Sensor Response Time: 500 us Sensor Style: Block Series: W9 Standards/Approvals: IEC 60825-1/CDRH 21 CFR 1040.10 and 1040.11 Terminal Type: 4-Pin
Previous Article Number
709958
Additional information
Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 69.7 Gram
Dimensions (incl. package) 100 x 60 x 50 MM
Customs number 8536.5019
UNSPSC (v5.03) 45121504
EAN 4047084254505
