SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 500us 100mA LED IP676043838
6043838 - SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 500us 100mA LED IP67
305-19-652
6043838
Manufacturer:Sick
New to us
Image is for illustrative purposes only. Please refer to product description.
6043838 - SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 500us 100mA LED IP67
305-19-652
6043838
Manufacturer:Sick
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 5.5 m Detection Type: Retroreflective Hazardous Area Certification: No Housing Material: Plastic IP Rating: IP67 Interface Type: 4-Pin|M12 Connector Light Source: LED Maximum Current: 100 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -25 °C Output Type: PNP Product Type: Photoelectric Sensor Response Time: 500 us Sensor Style: Barrel Series: V180-2 Standards/Approvals: CE Terminal Type: 4-Pin
Previous Article Number
710043
Additional information
Country of origin China (CN)
Manufacturer Sick
Gross weight (incl. package) 58 Gram
Dimensions (incl. package) 232 x 119 x 39 MM
Customs number 8536.5019
UNSPSC (v5.03) 45121504
