SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 2ms 100mA LED IP676013623
6013623 - SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 2ms 100mA LED IP67
305-19-634
6013623
Manufacturer:Sick
New to us
Image is for illustrative purposes only. Please refer to product description.
6013623 - SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 2ms 100mA LED IP67
305-19-634
6013623
Manufacturer:Sick
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 3.7 m Detection Type: Retroreflective Hazardous Area Certification: No Housing Material: Plastic IP Rating: IP67 Light Source: LED Maximum Current: 100 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -25 °C Output Type: PNP Product Type: Photoelectric Sensor Response Time: 2 ms Sensor Style: Barrel Series: V18 Standards/Approvals: CE|cURus Terminal Type: 4-Pin
Previous Article Number
710020
Additional information
Country of origin Italy (IT)
Manufacturer Sick
Gross weight (incl. package) 29.7 Gram
Dimensions (incl. package) 130 x 130 x 20 MM
Customs number 8536.5019
UNSPSC (v5.03) 45121504
EAN 4047084156984
