SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 1.25ms 100mA LED IP676026220
6026220 - SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 1.25ms 100mA LED IP67
305-19-639
6026220
Manufacturer:Sick
New to us
Image is for illustrative purposes only. Please refer to product description.
6026220 - SICK Retroreflective Photoelectric Sensor, Barrel Sensor PNP 1.25ms 100mA LED IP67
305-19-639
6026220
Manufacturer:Sick
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 3 m Detection Type: Retroreflective Hazardous Area Certification: No Housing Material: Metal IP Rating: IP67 Light Source: LED Maximum Current: 100 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -25 °C Mount Type: Screw Output Type: PNP Product Type: Photoelectric Sensor Response Time: 1.25 ms Sensor Style: Barrel Series: V12-2 Standards/Approvals: cULus|CE Terminal Type: 4-Pin
Previous Article Number
710030
Additional information
Country of origin Italy (IT)
Manufacturer Sick
Gross weight (incl. package) 30.8 Gram
Dimensions (incl. package) 130 x 130 x 15 MM
Customs number 8536.5019
UNSPSC (v5.03) 45121504
