SICK Fork Sensor Photoelectric Sensor, Fork Sensor NPN-PNP 100us 100mA IP656036841
6036841 - SICK Fork Sensor Photoelectric Sensor, Fork Sensor NPN-PNP 100us 100mA IP65
305-19-648
6036841
Manufacturer:Sick
New to us
Image is for illustrative purposes only. Please refer to product description.
6036841 - SICK Fork Sensor Photoelectric Sensor, Fork Sensor NPN-PNP 100us 100mA IP65
305-19-648
6036841
Manufacturer:Sick
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 120 mm Detection Type: Fork Sensor Hazardous Area Certification: No Housing Material: Metal IP Rating: IP65 Maximum Current: 100 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -20 °C Output Type: NPN/PNP Product Type: Photoelectric Sensor Response Time: 100 us Sensor Style: Fork Series: WFL Standards/Approvals: EN 60068-2-27 Terminal Type: 4-Pin
Previous Article Number
710039
Additional information
Country of origin France (FR)
Manufacturer Sick
Gross weight (incl. package) 140 Gram
Dimensions (incl. package) 165 x 130 x 15 MM
Customs number 8536.5019
UNSPSC (v5.03) 45121504
