Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SiC MOSFET Cascode, N-Channel, 650V, 85A, TO-220UJ3C065030T3S
UJ3C065030T3S - SiC MOSFET Cascode, N-Channel, 650V, 85A, TO-220, United Silicon Carbide
301-51-460
UJ3C065030T3S

Offer
SiC MOSFET Cascode, N-Channel, 650V, 85A, TO-220

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
N-Channel 
Single 
85 A
650 V
27 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Excellent reverse recovery
  • Low gate charge
  • Low intrinsic capacitance
  • ESD protected, HBM class 2

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 10 x 5 x 5 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111603