Business
Private
CHFExc. Vat
Shunt 200 A, 60 mV class 0.5SHUNT 200A 60MV

SHUNT 200A 60MV - Shunt 200 A, 60 mV class 0.5

176-97-303
SHUNT 200A 60MV
Manufacturer:CEWE

Shunt 200 A, 60 mV class 0.5

Image is for illustrative purposes only. Please refer to product description.

SHUNT 200A 60MV - Shunt 200 A, 60 mV class 0.5

176-97-303
SHUNT 200A 60MV
Manufacturer:CEWE

Product specifications
Shunt 
200 A
Panel Meter 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Shunts for external connection to panel meters for measuring high currents. The shunts are made of nickel plated copper rails with manganine resistor rods. 60 mV voltage drop and accuracy class 0.5.

Shunts 0...20 A supplied with insulating socket, the rest without socket.

  • Voltage drop: 60 mV ±0.5 %
  • Material structure: Nickel plated copper rails with manganine resistor rods.

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Sweden (SE)
Manufacturer CEWE
Gross weight (incl. package) 388 Gram
Dimensions (incl. package) 150 x 30 x 45 MM
Customs number 8533.2900
UNSPSC (v5.03) 41113637