1 min order
Shunt 100 A, 60 mV class 0.5SHUNT 100A 60MV
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Shunts for external connection to panel meters for measuring high currents. The shunts are made of nickel plated copper rails with manganine resistor rods. 60 mV voltage drop and accuracy class 0.5.
Shunts 0...20 A supplied with insulating socket, the rest without socket.
- Voltage drop: 60 mV ±0.5 %
- Material structure: Nickel plated copper rails with manganine resistor rods.
Legislation and compliance
RoHS
No Information
Article Information
Previous Article Number
902333
Paper catalogue
2016/17 p. 1845
Paper catalogue
2013/14 p. 1436
Additional information
Country of origin Sweden (SE)
Manufacturer CEWE
Gross weight (incl. package) 114 Gram
Dimensions (incl. package) 95 x 21 x 21 MM
Customs number 8533.2900
UNSPSC (v5.03) 41113637