Business
Private
CHFExc. Vat
Shielding Cabinet Cover 4 x 26.3 x 26.3mm3671257

3671257 - Shielding Cabinet Cover 4 x 26.3 x 26.3mm

302-16-457
3671257
Manufacturer:Würth Elektronik

Shielding Cabinet Cover 4 x 26.3 x 26.3mm

Image is for illustrative purposes only. Please refer to product description.

3671257 - Shielding Cabinet Cover 4 x 26.3 x 26.3mm

302-16-457
3671257
Manufacturer:Würth Elektronik

Product specifications
Steel 
Shield 
-40 °C
125 °C
26.3 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Tin plate in accordance with DIN EN 10202/10203
  • Two-part case consisting of a solderable grid frame (SMD/THT) and a removable cover
  • Packaged in Tape&Reel for easy pick&place soldering

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Würth Elektronik
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 27 x 4 x 27 MM
Customs number 7210.1200
UNSPSC (v5.03) 32121702