Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Shelf Cupboard with 4 Shelves, 75kg, 550m x 1.05m x 2m16926267.19

16926267.19 - Shelf Cupboard with 4 Shelves, 75kg, 550m x 1.05m x 2m

304-68-256
16926267.19
Manufacturer:Bott

New to us
Shelf Cupboard with 4 Shelves, 75kg, 550m x 1.05m x 2m

Image is for illustrative purposes only. Please refer to product description.

16926267.19 - Shelf Cupboard with 4 Shelves, 75kg, 550m x 1.05m x 2m

304-68-256
16926267.19
Manufacturer:Bott

Product specifications
75 kg
Steel 
550 mm
1.05 m
2 m

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin United Kingdom (GB)
Manufacturer Bott
Gross weight (incl. package) 101000 Gram
Dimensions (incl. package) 2.000 x 1.050 x 550 MM
Customs number 9403.2000
UNSPSC (v5.03) 56111903