SG3 Series Logic Module, Transistor Output, 12-Input, Analogue Input 84 TransistorSG3-20VT-D
SG3-20VT-D - SG3 Series Logic Module, Transistor Output, 12-Input, Analogue Input 84 Transistor
305-18-860
SG3-20VT-D
Manufacturer:TECO Westinghouse
New to us
Image is for illustrative purposes only. Please refer to product description.
SG3-20VT-D - SG3 Series Logic Module, Transistor Output, 12-Input, Analogue Input 84 Transistor
305-18-860
SG3-20VT-D
Manufacturer:TECO Westinghouse
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Communication Port Type: Ethernet Display Included: Yes Input Type: Analogue Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -20 °C Mount Type: Direct|DIN Rail Number of Inputs: 12 Number of Outputs: 84 Output Current: 0.5 A Output Type: Transistor Product Type: Logic Module Programming Language Used: Ladder Diagram (LD)|FBD Series: SG3 Standards/Approvals: UL Recognition (AC series)|UL (DC series)|CE - UKCA Certification Supply Voltage: 24 V
Additional information
Country of origin China (CN)
Manufacturer TECO Westinghouse
Gross weight (incl. package) 304 Gram
Dimensions (incl. package) 132 x 96 x 65 MM
Customs number 8537.1000
UNSPSC (v5.03) 26100000
