SG3 Series Logic Module, Relay Output, 6-Input 84 RelaySG3-10HR-A
SG3-10HR-A - SG3 Series Logic Module, Relay Output, 6-Input 84 Relay
305-18-847
SG3-10HR-A
Manufacturer:TECO Westinghouse
New to us
Image is for illustrative purposes only. Please refer to product description.
SG3-10HR-A - SG3 Series Logic Module, Relay Output, 6-Input 84 Relay
305-18-847
SG3-10HR-A
Manufacturer:TECO Westinghouse
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Communication Port Type: Ethernet Display Included: Yes Maximum Operating Temperature: 122 °F Minimum Operating Temperature: -4 °F Mount Type: DIN Rail|Direct Number of Inputs: 6 Number of Outputs: 84 Output Current: 0.5 A Output Type: Relay Product Type: Logic Module Programming Language Used: FBD|Ladder Diagram (LD) Series: SG3 Standards/Approvals: CE - UKCA|UL (DC series)|UL Recognition (AC series) Supply Voltage: 100 - 240 V
Additional information
Country of origin China (CN)
Manufacturer TECO Westinghouse
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 95 x 80 x 65 MM
Customs number 8537.1000
UNSPSC (v5.03) 26100000
