SFAH Series Flow Rate Measurement Flow Sensor, 0.2 L/min Min, 10 L/min Max Nitrogen / Compressed Air 10L/min 22V IP40SFAH-10B-Q6S-PNLK-PNVBA-M8
SFAH-10B-Q6S-PNLK-PNVBA-M8 - SFAH Series Flow Rate Measurement Flow Sensor, 0.2 L/min Min, 10 L/min Max Nitrogen / Compressed Air 10L/min 22V IP40
305-04-302
SFAH-10B-Q6S-PNLK-PNVBA-M8
Manufacturer:Festo
New to us
Image is for illustrative purposes only. Please refer to product description.
SFAH-10B-Q6S-PNLK-PNVBA-M8 - SFAH Series Flow Rate Measurement Flow Sensor, 0.2 L/min Min, 10 L/min Max Nitrogen / Compressed Air 10L/min 22V IP40
305-04-302
SFAH-10B-Q6S-PNLK-PNVBA-M8
Manufacturer:Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connection Type: Plug Device Type: Flow Rate Monitoring Sensor Housing Material: Polyamide Reinforced IP Rating: IP40 Maximum Flow Rate: 10 L/min Maximum Media Temperature: 50 °C Maximum Operating Temperature: 50 °C Maximum Pressure: 10 bar Maximum Supply Voltage: 22 V Media Monitored: Nitrogen|Compressed Air Minimum Flow Rate: 0.2 L/min Minimum Media Temperature: 0 °C Minimum Operating Temperature: 0 °C Product Type: Flow Sensor Series: SFAH Standards/Approvals: RoHS|c UL us listed (OL)|CE|RCM
Previous Article Number
696699
Additional information
Country of origin Bulgaria (BG)
Manufacturer Festo
Gross weight (incl. package) 79.6 Gram
Dimensions (incl. package) 71 x 53 x 20 MM
Customs number 7616.9900
UNSPSC (v5.03) 41111931

