Business
Private
CHFExc. Vat
SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 6L/min Min, 600 L/min Max Air 600L/min 15V IP65SFAB-600U-HQ10-PNLK-PNVBA-M12

SFAB-600U-HQ10-PNLK-PNVBA-M12 - SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 6L/min Min, 600 L/min Max Air 600L/min 15V IP65

305-24-021
SFAB-600U-HQ10-PNLK-PNVBA-M12
Manufacturer:Festo

New to us
SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 6L/min Min, 600 L/min Max Air 600L/min 15V IP65

Image is for illustrative purposes only. Please refer to product description.

SFAB-600U-HQ10-PNLK-PNVBA-M12 - SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 6L/min Min, 600 L/min Max Air 600L/min 15V IP65

305-24-021
SFAB-600U-HQ10-PNLK-PNVBA-M12
Manufacturer:Festo

Product specifications
Flow Rate Monitoring Sensor 
Air 
6 L/min
600 L/min
15 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Bulgaria (BG)
Manufacturer Festo
Gross weight (incl. package) 246 Gram
Dimensions (incl. package) 124 x 77 x 32 MM
Customs number 8479.9000
UNSPSC (v5.03) 41111931