Serial Device Server, 100Mbps, Serial Ports - 1, RS422 / RS485NPORT 5130A-T
NPORT 5130A-T - Serial Device Server, 100Mbps, Serial Ports - 1, RS422 / RS485
300-27-605
NPORT 5130A-T
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
NPORT 5130A-T - Serial Device Server, 100Mbps, Serial Ports - 1, RS422 / RS485
300-27-605
NPORT 5130A-T
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
AC adapter not included, please order separately
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|75-56-9 (Methyloxirane (Propylene oxide))
Article Information
- Extended operating temperature range: -40...+75°C
Previous Article Number
216948
Paper catalogue
2016/17 p. 1333
Additional information
Country of origin Germany (DE)
Manufacturer Moxa
Gross weight (incl. package) 234 Gram
Dimensions (incl. package) 215 x 155 x 75 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609