Serial Device Server, 100Mbps, Serial Ports - 1, RS232 / RS422 / RS485NPORT 5150A
NPORT 5150A - Serial Device Server, 100Mbps, Serial Ports - 1, RS232 / RS422 / RS485
125-73-470
NPORT 5150A
2552004
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
NPORT 5150A - Serial Device Server, 100Mbps, Serial Ports - 1, RS232 / RS422 / RS485
125-73-470
NPORT 5150A
2552004
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with AC adapter
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|75-56-9 (Methyloxirane (Propylene oxide))
Article Information
Previous Article Number
768250
Paper catalogue
2016/17 p. 1333
Paper catalogue
2013/14 p. 2383
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 265 Gram
Dimensions (incl. package) 215 x 152 x 75 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609