1 min order
Serial Device Server, 100 Mbps, Serial Ports - 8, RS232 / RS422 / RS485NPORT 6650-8-T
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with cable 8-pin RJ45 to DB9 male 1.5 m (CBL-RJ45M9-150), mains cable, 2 Rackmount brackets, CD with software and manual, quick installation guide
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
- Power supply via internal 100-260 VAC power supply unit or PoE
- Increased operating temperature range: -40...+75°C
Previous Article Number
206410
Paper catalogue
2016/17 p. 1335
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 3693
Dimensions (incl. package) 510 x 300 x 120 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609