1 min order
Serial Device Server, 100 Mbps, Serial Ports - 2, RS232 / RS422 / RS485NPORT 6250
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with 100...240 VAC power supply unit, CD with manual and software, quick start guide
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|84-74-2 (Dibutyl phthalate (DBP))
Article Information
- Secure operating modes for Real COM, TCP server, TCP client, paired connection, terminal and reverse terminal
- All baud rates are supported with high precision
- Network medium selection: 10/100BaseTX or 100BaseFX
- Automatic RS-485 data direction control with patented Moxa ADDC
- Port buffer to store serial data if the Ethernet is not available
- SD slot to expand the port buffer memory
- Power supply via included external power supply unit or PoE
- Standard operating temperature range: 0...60°C
Previous Article Number
866184
Paper catalogue
2016/17 p. 1335
Paper catalogue
2013/14 p. 2384
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 804 Gram
Dimensions (incl. package) 368 x 226 x 103 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609