1 min order
Serial Device Server, 100 Mbps, Serial Ports - 16, RS232 / RS422 / RS485NPORT 6650-16
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with cable 8-pin RJ45 to DB9 male 1.5 m (CBL-RJ45M9-150), 2 Rackmount brackets, CD with software and manual, quick installation guide
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol
Article Information
- Power supply via internal 100-260 VAC power supply unit or PoE
- Standard operating temperature range: 0...55°C
Previous Article Number
866187
Paper catalogue
2016/17 p. 1335
Paper catalogue
2013/14 p. 2384
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 3920 Gram
Dimensions (incl. package) 511 x 320 x 122 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609