Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Serial Device Server, 100 Mbps, Serial Ports - 16, RS232NPORT 6610-16
NPORT 6610-16 - Serial Device Server, 100 Mbps, Serial Ports - 16, RS232, Moxa
300-16-915
NPORT 6610-16

Serial Device Server, 100 Mbps, Serial Ports - 16, RS232

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16x RS232 
18 
16 
RS232 
2 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with cable 8-pin RJ45 to DB9 male 1.5 m (CBL-RJ45M9-150), 2 Rackmount brackets, CD with software and manual, quick installation guide

Legislation and compliance

REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 3650 
Dimensions (incl. package) 510 x 310 x 125 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609