Rotary Encoders

118 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Bore hole ø
External diameter
Length
new
Art.Nr.: 301-00-239
Type: TMCS-20-KIT
1 +
 143.80
5 +
 140.30
Trinamic
-
-
-
new
Art.Nr.: 301-00-241
Type: TMCS-28-6.35-10000-AT-01
1 +
 94.30
10 +
 87.40
25 +
 80.50
Trinamic
-
-
18 mm
new
Art.Nr.: 301-00-242
Type: TMCS-28-KIT
1 +
 195.50
5 +
 190.90
Trinamic
-
-
-
new
Art.Nr.: 301-00-238
Type: TMCS-20-4-8192-AT-01
1 +
 132.30
5 +
 128.80
10 +
 125.40
Trinamic
-
-
13 mm
Art.Nr.: 137-59-628
Type: 05.2400.1122.0500
1 +
 151.80
5 +
 145.80
Kübler
-
-
20 mm
Art.Nr.: 137-59-789
Type: 8.5000.B152.0200
1 +
 245.00
5 +
 232.70
Kübler
-
-
53 mm
Art.Nr.: 137-59-661
Type: RI32-O/500ER.11KB
1 +
 193.60
5 +
 188.00
Hengstler
-
-
27 mm
Art.Nr.: 137-59-631
Type: 05.2420.1222.1000
1 +
 186.10
5 +
 178.70
Kübler
-
-
31.5 mm
Art.Nr.: 137-59-797
Type: 8.5020.2852.1000
1 +
 250.00
5 +
 240.30
Kübler
-
-
45 mm
Art.Nr.: 137-59-666
Type: RI32-O/1000AR.11KB
1 +
 223.50
5 +
 212.60
Hengstler
-
-
27 mm

Products are being loaded..