1747889 - Sensor Distributor 8x M12 Socket 5-Pole, A-Coded 8 A
Image is for illustrative purposes only. Please refer to product description.
1747889 - Sensor Distributor 8x M12 Socket 5-Pole, A-Coded 8 A
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO M12 Splitter Box, 8 Port, 10 m Cable Length This RS PRO M12 splitter box splits and transmits power and data signals to different sensors and other equipment in industrial applications. Use the product to relay signals to eight different components. The plastic housing is robust and withstands the impacts of industrial environments to protect cables and connections against bumps that can damage or disconnect them. A light-emitting diode (LED) indicator shows you when there is a connection fault on one of your ports so that you will immediately notice when something is wrong. This item carries an Ingress Protection (IP) rating of IP67, indicating that it's waterproof for up to half an hour when submerged and resistant to small damage-causing particles like dust. You can use the splitter box in settings like industrial kitchens and cold-room laboratories. Features and Benefits - Cable length of 10 m - Compatible connector of M12 - Connector size of M12 - Control cable connector of M12 - Plastic housing material - IP67 rating - Eight ports - Five ways - Operating voltage of 24 V DC - Straight orientation - Temperature range of -20°C to +70°C
