RFID Reader / Writers

13 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Transponder standard
Interface
Transmission frequency
Supply voltage
Supply current
Relay switching capacity
Open-collector output current
Operating temperature
Art.Nr. 173-20-986
Type:
LESER7PLUS
1 +
 126.50
5 +
 123.10
Codatex
EM 4102
-
125 kHz
12 VAC/DC, 9 VAC, 24 VDC
100 mA
3 A/30 VDC, 3 A/125 VAC
-
0...+45 °C
Art.Nr. 300-29-190
Type:
OEM-LF-R820-USB
1 +
 124.50
10 +
 117.50
50 +
 110.50
iDTRONIC
-
USB, RS-232
125 kHz
5 V
-
-
-
-20...+70 °C
Art.Nr. 173-20-984
Type:
LESER5-RS232
1 +
 326.00
Codatex
EM 4102
RS-232
125 kHz
9 VAC, 12 VAC/DC, 24 VDC
-
-
-
0...+45 °C
Art.Nr. 173-20-980
Type:
LESER2PLUS
1 +
 70.10
5 +
 67.90
Codatex
EM 4102
-
125 kHz
5 V±5%
Max.100 mA
-
5 mAV ±5%
0...+45 °C
Art.Nr. 173-31-166
Type:
R-DT-EVO-HF
1 +
 168.10
iDTRONIC
ISO14443A / ISO14443B / ISO15693
USB
13.56 MHz
5 V
-
-
-
0...+50 °C
Art.Nr. 173-20-985
Type:
LESER6PLUS
1 +
 95.00
5 +
 90.30
Codatex
EM 4102
-
125 kHz
7 VAC... 20 VAC, 7 VDC ... 30 VDC
100 mA
3 A/30 VDC, 2 A/125 VAC
-
0...+45 °C
Art.Nr. 173-31-169
Type:
R-STICK-EVO-UHF
1 +
 689.00
iDTRONIC
ISO18000-6C
USB 2.0
868 MHz
5 V
-
-
-
-20...+50 °C
Art.Nr. 173-31-113
Type:
R-MOD-125-232
1 +
 61.30
10 +
 57.70
50 +
 54.00
iDTRONIC
-
RS-232
125 kHz
5 V
-
-
-
-20...+85 °C
Art.Nr. 173-20-981
Type:
LESER4PLUS
1 +
 134.80
5 +
 130.90
Codatex
EM 4102
-
125 kHz
5 V±5%
Max.100 mA
-
Max.100 mA
0...+45 °C
Buy RFID reader
RFID reader
Art.Nr. 173-20-988
Type:
LESER-LEERGEHAEUSE-LED
1 +
 17.60
5 +
 17.10
Codatex
-
-
-
-
-
-
-
-

Products are being loaded..