Zigbee Modules

28 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Range with visual contact max.
Frequency
Power supply
Supply current (transmitting) typically
Antenna
Supply current (receiving) typically
Interface
Data throughput, serial
RF output power, typically
Data throughput, RF
Art.Nr.: 300-74-916
Type: XB2B-WFUS-001
1 +
 43.10
5 +
 41.80
25 +
 40.50
Digi
-
2.4 GHz
2.7...3.6 VDC
-
U.FL antenna connector
-
SPI, UART, ADC, GPIO
1...72 Mbps
20 mW
-
Art.Nr.: 300-74-912
Type: XB24CAWIT-001
1 +
 38.50
10 +
 35.80
25 +
 33.50
Digi
-
2.4 GHz
2.7...3.6 VDC
-
wire antenna
-
SPI, UART, ADC, GPIO
250 kbps
6.3 mW
-
Art.Nr.: 300-74-917
Type: XB2B-WFWT-001
1 +
 43.10
5 +
 41.80
25 +
 40.50
Digi
-
2.4 GHz
2.7...3.6 VDC
-
wire antenna
-
SPI, UART, ADC, GPIO
1...72 Mbps
20 mW
-
Art.Nr.: 300-74-921
Type: XBP24CAWIT-001
1 +
 58.40
10 +
 54.30
25 +
 50.80
Digi
-
-
-
-
wire antenna
-
SPI, UART, ADC, GPIO
-
-
-
Art.Nr.: 300-74-913
Type: XB2B-WFPS-001
1 +
 43.10
5 +
 41.80
25 +
 40.50
Digi
-
2.4 GHz
2.7...3.6 VDC
-
PCB antenna
-
SPI, UART, ADC, GPIO
1...72 Mbps
20 mW
-
Art.Nr.: 300-74-920
Type: XBP24CAPIS-001
1 +
 43.10
5 +
 41.80
25 +
 40.50
Digi
-
-
-
-
PCB antenna
-
SPI, UART, ADC, GPIO
-
-
-
Art.Nr.: 300-74-915
Type: XB2B-WFST-001
1 +
 43.10
5 +
 41.80
25 +
 40.50
Digi
-
2.4 GHz
2.7...3.6 VDC
-
RPSMA antenna connector
-
SPI, UART, ADC, GPIO
1...72 Mbps
20 mW
-
Art.Nr.: 173-03-849
Type: XBP24-ASI-001J
1 +
 60.90
10 +
 57.30
25 +
 53.50
Digi
750 m
2.4 GHz
2.8...3.4 V
180 mA
RPSMA antenna connector
55 mA
UART, ADC, Digital I/O
1.2...250 kbps
10 mW
250 kbps
Art.Nr.: 300-74-890
Type: XB24CAPIT-001
1 +
 38.50
10 +
 35.80
25 +
 33.50
Digi
-
-
-
-
PCB antenna
-
SPI, UART, ADC, GPIO
-
-
-
Art.Nr.: 300-74-918
Type: XB8-DMUS-002
1 +
 46.30
10 +
 43.00
25 +
 40.20
Digi
-
868 MHz
2.7...3.6 VDC
-
U.FL antenna connector
-
UART, GPIO, ADC
80 kbps
25.1 mW
80 kBd

Products are being loaded..