WLAN Modules

15 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
WLAN
Power supply
Range with visual contact max.
Supply current
Frequency
Interface
Data throughput, serial
Dimensions L x W x H
Operating temperature
offer
Art.Nr.: 178-31-318
Type: RS9110-N-11-02-EVB
1 +
 350.17
Redpine Signals
-
3.1...3.6 VDC
-
-
-
SPI
-
-
-
Art.Nr.: 300-56-069
Type: RN1723-I/RM100
1 +
 17.10
5 +
 16.60
Microchip
802.11b/g
3...3.7 VDC
-
-
2.402...2.48 MHz
UART, SPI, TTL
-
26.67 x 17.78 x 3.18 mm
-40...+85 °C
offer
Art.Nr.: 178-31-321
Type: RS9110-N-11-22-04
1 +
 11.09
Redpine Signals
802.11n/g/b
3.1...3.6 VDC
-
-
2.412...2.484 GHz
UART, SPI
-
28 x 22 x 2.8 mm
-40...+85 °C
Art.Nr.: 300-46-737
Type: RN171XVS-I/RM
1 +
 34.80
5 +
 33.70
25 +
 31.60
Microchip
802.11b/g
3...3.7 VDC
-
-
2.402...2.48 MHz
UART, TTL
-
34.29 x 24.38 x 2 mm
-40...+85 °C
Art.Nr.: 300-46-736
Type: RN171-I/RM
1 +
 28.60
5 +
 27.70
25 +
 26.00
Microchip
802.11b/g
3...3.7 VDC
-
-
2412...2462 MHz
UART
-
26.67 x 17.78 x 3.18 mm
-40...+85 °C
Art.Nr.: 110-31-413
Type: W20511
1 +
 171.20
5 +
 161.80
Avisaro
802.11b/g
3.2...3.4 V
250 m
280 mA
-
CAN, RS-232, SPI, I²C
1.2...1000 kbps
37 x 32 x 12 mm
-30...+85 °C
Art.Nr.: 300-69-095
Type: ENW49A02A3EF PAN9320-EU
1 +
 30.60
5 +
 30.30
25 +
 27.00
Panasonic Automotive & Industrial Systems
802.11b/g/n
3...3.6 V
-
-
2412...2472 MHz
UART, SPI, GPIO
-
29 x 13.5 x 2.66 mm
-30...+70 °C
Art.Nr.: 300-69-094
Type: ENW49A01A3EF PAN9320-FCC
1 +
 30.60
5 +
 30.30
25 +
 27.00
Panasonic Automotive & Industrial Systems
802.11b/g/n
3...3.6 V
-
-
2412...2462 MHz
UART, SPI, GPIO
-
29 x 13.5 x 2.66 mm
-30...+70 °C
Art.Nr.: 178-31-332
Type: RS9110-N-11-22-05
1 +
 75.40
Redpine Signals
802.11n/g/b
3.1...3.6 VDC
-
-
2.412...2.484 GHz
UART, SPI
-
28 x 22 x 2.8 mm
-40...+85 °C
Art.Nr.: 178-31-320
Type: RS9110-N-11-03-EVB
1 +
 1'832.00
Redpine Signals
-
3.0...3.6 VDC
-
-
-
SPI
-
-
-

Products are being loaded..