Skip to Header Skip to Main Content Skip to Footer
At Distrelec, we are committed to providing innovative and high-quality electronic components to meet the evolving needs of our customers.Our extensive range of Bluetooth modules showcases our dedication to connectivity and wireless communication solutions.
Manufacturer
Product Status
Length Min 8 mm 9 mm 11 mm 12 mm 13.5 mm 14 mm 19.5 mm 22 mm 25.8 mm Max 8 mm 9 mm 11 mm 12 mm 13.5 mm 14 mm 19.5 mm 22 mm 25.8 mm
Width Min 6 mm 7 mm 8 mm 9 mm 11.5 mm 12 mm 13.4 mm 22 mm Max 6 mm 7 mm 8 mm 9 mm 11.5 mm 12 mm 13.4 mm 22 mm
Height Min 1.6 mm 2 mm 2.1 mm 2.4 mm 2.5 mm Max 1.6 mm 2 mm 2.1 mm 2.4 mm 2.5 mm
Interfaces
Operating Temperature Max. Min 70 °C 85 °C Max 70 °C 85 °C
Supply Voltage Min. Min 1.7 V 1.8 V 1.9 V 3 V 3.3 V Max 1.7 V 1.8 V 1.9 V 3 V 3.3 V
Supply Voltage Max. Min 3.6 V 4.2 V Max 3.6 V 4.2 V
Output Power Min -4 dBm -2 dBm 0 dBm 1.5 dBm 3 dBm 4 dBm 7 dBm 7.5 dBm 8 dBm Max -4 dBm -2 dBm 0 dBm 1.5 dBm 3 dBm 4 dBm 7 dBm 7.5 dBm 8 dBm
Operating Temperature Min. Min -40 °C -30 °C -20 °C Max -40 °C -30 °C -20 °C
Antenna Type
Bluetooth Version Min V2.1 V4.0 V4.1 V4.2 V5.0 V5.1 V5.2 Max V2.1 V4.0 V4.1 V4.2 V5.0 V5.1 V5.2
Data Rate Min 1 Mbps 2 Mbps 3 Mbps Max 1 Mbps 2 Mbps 3 Mbps
ISM Band Min 2.4 GHz 2.48 GHz 2.5 GHz Max 2.4 GHz 2.48 GHz 2.5 GHz
Packaging
Profiles - Integral
Receiving Supply Current Min 5.4 mA 6.8 mA 7.7 mA 9 mA 10 mA 15 mA 16 mA 37 mA 40 mA Max 5.4 mA 6.8 mA 7.7 mA 9 mA 10 mA 15 mA 16 mA 37 mA 40 mA
Sensitivity Min -80 dBm -84 dBm -85 dBm -88 dBm -90 dBm -91 dBm -92.5 dBm -92 dBm -98 dBm Max -80 dBm -84 dBm -85 dBm -88 dBm -90 dBm -91 dBm -92.5 dBm -92 dBm -98 dBm
Transmitting Supply Current Min 7.5 mA 9.3 mA 10 mA 15 mA 16 mA 17 mA 18.9 mA 27 mA 34 mA 43 mA 45 mA Max 7.5 mA 9.3 mA 10 mA 15 mA 16 mA 17 mA 18.9 mA 27 mA 34 mA 43 mA 45 mA