Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

DRAM

Random Access Memory (RAM) is the memory element of a computer that temporarily stores data.It is sometimes referred to as the “working memory”.It is faster than a hard drive because it is not a long-term storage.
Sort by
Best match
New to us
1 +6.80
Alliance Memory 128 MB8 M x 16 Bit5.4 nsParallel143 MHz45 mA3 V3.6 V0 °C70 °CTSOP-II54SMDTape & Reel22.22 mm10.16 mm1 mm260 °C
New to us
1 +6.90
Alliance Memory 128 MB8 M x 16 Bit5.4 nsParallel143 MHz45 mA3 V3.6 V0 °C70 °CTSOP-II54SMDTray22.22 mm10.16 mm1 mm260 °C
New to us
1 +9.30
Alliance Memory 128 MB8 M x 16 Bit5 nsParallel166 MHz50 mA3 V3.6 V-40 °C85 °CTSOP-II54SMDTray22.22 mm10.16 mm1 mm260 °C
New to us
1 +9.35
Alliance Memory 256 MB16 M x 16 Bit5.4 nsParallel143 MHz55 mA3 V3.6 V0 °C70 °CTSOP-II54SMDTray22.22 mm10.16 mm1 mm260 °C
New to us
1 +11.00
Alliance Memory 256 MB16 M x 16 Bit5 nsParallel166 MHz60 mA3 V3.6 V-40 °C85 °CTSOP-II54SMDTape & Reel22.22 mm10.16 mm1 mm260 °C
New to us
1 +11.40
Alliance Memory 256 MB16 M x 16 Bit5 nsParallel166 MHz60 mA3 V3.6 V-40 °C85 °CTSOP-II54SMDTape & Reel22.22 mm10.16 mm1 mm260 °C
New to us
1 +9.65
Alliance Memory 256 MB16 M x 16 Bit5 nsParallel166 MHz60 mA3 V3.6 V0 °C70 °CTSOP-II54SMDTape & Reel22.22 mm10.16 mm1 mm260 °C
New to us
1 +16.20
Alliance Memory 256 MB16 M x 16 Bit5 nsParallel166 MHz60 mA3 V3.6 V-40 °C85 °CTFBGA54SMDTray8 mm8 mm0.66 mm-
1 +8.75
4 +8.45
Alliance Memory 4 GB512 x 8 Bit-POD1200 MHz187 mA1.1 V1.3 V0 °C95 °CFBGA78SMDTray10.6 mm7.5 mm1.2 mm-
1 +9.35
2 +9.15
5 +8.90
Alliance Memory 4 GB256 M x 16 Bit-POD1200 MHz235 mA1.1 V1.3 V-40 °C95 °CFBGA96SMDTray13.5 mm7.5 mm1.2 mm-
1 +11.71
3 +11.20
5 +10.83
Show more
Alliance Memory 512 MB32 M x 16 Bit5.4 nsParallel143 MHz110 mA3 V3.6 V-40 °C85 °CTSOP-II54SMDTray22.22 mm10.16 mm1 mm260 °C
1 +9.88
3 +9.43
5 +9.13
Show more
Alliance Memory 512 MB32 M x 16 Bit5.4 nsParallel143 MHz110 mA3 V3.6 V0 °C70 °CTSOP-II54SMDTray22.22 mm10.16 mm1 mm260 °C
1 +7.55
Alliance Memory 2 GB128 M x 16 Bit8 nsParallel400 MHz150 mA1.7 V1.95 V0 °C85 °CFBGA84SMDTray12.5 mm8 mm0.8 mm-
1 +357.00
Alliance Memory 64 MB4 M x 16 Bit5.4 nsParallel166 MHz50 mA3 V3.6 V-40 °C85 °CTSOP-II54SMDTray22.22 mm10.16 mm1 mm-