Skip to Header Skip to Main Content Skip to Footer
Power Distribution Switches Power distribution switches are solid-state devices, which work by connecting or interrupting the flow of electrical current to a supported load. In this way, they may be used to control the power to other devices within an electrical circuit, and provide protection for circuits with high operating temperatures or a risk of overloading. Power distribution switches are often used in desktop computers, including in USB ports.
Manufacturer
Product Status
Mounting Type
Package Type
Rated Current Min 200 mA 400 mA 500 mA 700 mA 1 A 1.3 A 1.5 A 3 A 3.3 A 4.7 A 5 A Max 200 mA 400 mA 500 mA 700 mA 1 A 1.3 A 1.5 A 3 A 3.3 A 4.7 A 5 A
Outputs Min 1 2 4 16 Max 1 2 4 16
Pins Min 4 5 6 8 12 20 32 Max 4 5 6 8 12 20 32
Operating Temperature Max. Min 85 °C 125 °C 150 °C Max 85 °C 125 °C 150 °C
Supply Voltage Min. Min -300 mV -200 mV 1.5 V 1.8 V 2.5 V 2.7 V 2.8 V 4.9 V 5 V 5.5 V 6 V 9.5 V Max -300 mV -200 mV 1.5 V 1.8 V 2.5 V 2.7 V 2.8 V 4.9 V 5 V 5.5 V 6 V 9.5 V
Power Dissipation (Pd) Min 33.8 mW 120 mW 135 mW 150 mW 250 mW 350 mW 660 mW 800 mW 900 mW 1.2 W 1.5 W 1.7 W 1.8 W 1.9 W 3.1 W 3.6 W Max 33.8 mW 120 mW 135 mW 150 mW 250 mW 350 mW 660 mW 800 mW 900 mW 1.2 W 1.5 W 1.7 W 1.8 W 1.9 W 3.1 W 3.6 W
Supply Voltage Max. Min 5.5 V 6 V 10 V 27 V 28 V 35 V 36 V 40 V 50 V 52 V 60 V Max 5.5 V 6 V 10 V 27 V 28 V 35 V 36 V 40 V 50 V 52 V 60 V
Operating Temperature Min. Min -40 °C -25 °C Max -40 °C -25 °C
Control Current Min 100 nA 500 nA 5 uA 10 uA 300 uA 2 mA 5 mA 15 mA Max 100 nA 500 nA 5 uA 10 uA 300 uA 2 mA 5 mA 15 mA
Control Voltage Min 400 mV 500 mV 800 mV 1 V 1.1 V 1.2 V 1.3 V 7 V 16 V 20 V 45 V 50 V Max 400 mV 500 mV 800 mV 1 V 1.1 V 1.2 V 1.3 V 7 V 16 V 20 V 45 V 50 V
Limit Current Min 300 mA 400 mA 1 A 1.2 A 1.5 A 1.9 A 2 A 2.1 A 2.4 A 2.5 A 9 A 10 A 20 A 23 A 36 A Max 300 mA 400 mA 1 A 1.2 A 1.5 A 1.9 A 2 A 2.1 A 2.4 A 2.5 A 9 A 10 A 20 A 23 A 36 A
MSL Min Level-1 Level-2A Level-3 Max Level-1 Level-2A Level-3
Output Voltage Max. Min 5.5 V 6 V 6.5 V 6.6 V 36.3 V 55 V Max 5.5 V 6 V 6.5 V 6.6 V 36.3 V 55 V
Output Voltage Min. Min -300 mV 0 V 1.5 V Max -300 mV 0 V 1.5 V
Packaging
Power Load Switch Type
Turn-OFF Delay Time Min 1 us 4 us 7.5 us 10 us 15 us 20 us 70 us 100 us 120 us 175 us 200 us 230 us 270 us 3 ms 10 ms 3 s 5 s 10 s Max 1 us 4 us 7.5 us 10 us 15 us 20 us 70 us 100 us 120 us 175 us 200 us 230 us 270 us 3 ms 10 ms 3 s 5 s 10 s
Turn-ON Delay Time Min 1 us 10 us 13 us 15 us 20 us 25 us 100 us 120 us 125 us 150 us 180 us 230 us 250 us 2.7 ms 4 ms 5 ms 200 ms 500 ms 3 s Max 1 us 10 us 13 us 15 us 20 us 25 us 100 us 120 us 125 us 150 us 180 us 230 us 250 us 2.7 ms 4 ms 5 ms 200 ms 500 ms 3 s