Skip to Header Skip to Main Content Skip to Footer
Here at Distrelec we offer a range of comparator products, each designed to provide unique advantages and meet specific application requirements. Our customers can choose from various mounting options, such as surface mount (SMD) or through hole, enabling easy integration and installation.
Manufacturer
Product Status
Length Min 2 mm 2.25 mm 2.9 mm 3 mm 4.9 mm 5 mm 8.75 mm 8.8 mm 10.16 mm Max 2 mm 2.25 mm 2.9 mm 3 mm 4.9 mm 5 mm 8.75 mm 8.8 mm 10.16 mm
Mounting Type
Width Min 1.25 mm 1.35 mm 1.6 mm 3 mm 3.9 mm 4 mm 6 mm 6.2 mm 7.62 mm Max 1.25 mm 1.35 mm 1.6 mm 3 mm 3.9 mm 4 mm 6 mm 6.2 mm 7.62 mm
Height Min 1 mm 1.25 mm 1.3 mm 1.45 mm 1.5 mm 1.65 mm 1.75 mm 2 mm 3.3 mm Max 1 mm 1.25 mm 1.3 mm 1.45 mm 1.5 mm 1.65 mm 1.75 mm 2 mm 3.3 mm
Package Type
Output Type
Pins Min 5 8 14 Max 5 8 14
Operating Temperature Max. Min 70 °C 85 °C 105 °C 125 °C Max 70 °C 85 °C 105 °C 125 °C
Channels Min 1 2 4 Max 1 2 4
Single Supply Voltage Max. Min 5 V 5.5 V 16 V 30 V 36 V 40 V Max 5 V 5.5 V 16 V 30 V 36 V 40 V
Operating Temperature Min. Min -40 °C 0 °C Max -40 °C 0 °C
Supply Current Min 600 nA 1.5 uA 7 uA 9 uA 30 uA 100 uA 300 uA 1.1 mA 1.25 mA 2.5 mA 3.2 mA 5.1 mA 400 mA Max 600 nA 1.5 uA 7 uA 9 uA 30 uA 100 uA 300 uA 1.1 mA 1.25 mA 2.5 mA 3.2 mA 5.1 mA 400 mA
Common Mode Rejection Ratio (CMRR) Min 54 dB 65 dB 70 dB 80 dB 94 dB 105 dB Max 54 dB 65 dB 70 dB 80 dB 94 dB 105 dB
Comparator Type
Dual Supply Voltage Max. Min 8 V 15 V 18 V Max 8 V 15 V 18 V
Dual Supply Voltage Min. Min 1 V 1.35 V 1.5 V 2.5 V Max 1 V 1.35 V 1.5 V 2.5 V
Input Offset Voltage Max. Min 1 mV 1.5 mV 2 mV 5 mV 7 mV 7.5 mV 9 mV 10 mV 15 mV Max 1 mV 1.5 mV 2 mV 5 mV 7 mV 7.5 mV 9 mV 10 mV 15 mV
Output Current per Channel Min 100 pA 2 nA 16 mA 20 mA 30 mA 50 mA Max 100 pA 2 nA 16 mA 20 mA 30 mA 50 mA
Packaging
Power Supply Type
Response Time Min 200 ns 250 ns 500 ns 600 ns 1.3 us 1.5 us 4 us Max 200 ns 250 ns 500 ns 600 ns 1.3 us 1.5 us 4 us
Single Supply Voltage Min. Min 1.1 V 1.5 V 1.6 V 1.8 V 2 V 2.7 V 3 V 5 V Max 1.1 V 1.5 V 1.6 V 1.8 V 2 V 2.7 V 3 V 5 V
Comparator PDIP 40V CHF 6.79
CHF 7.55
(excl. VAT)
Save 10 %
Manufacturer: Linear Technology
Show details