Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Semiconductors
Discrete Semiconductors
Transistors
Transistors
Transistors are among the basic building blocks of electronic circuits. They are made from semiconductor materials and used to switch or amplify electrical signals.
Transistors - Bipolar - Pre-Biased / Digital
Transistors - Bipolar - RF
Transistors - Bipolar (BJT) Arrays
Transistors - Bipolar (BJT) Single
Transistors - IGBT Arrays & Modules
Transistors - IGBT Single
Transistors - JFET
Transistors - MOSFET Modules
Transistors - MOSFETs
Related Categories:
Power Management
|
Enclosures
|
Diodes
|
Transistors
|
Resistors
Related Manufacturers:
ST
|
Ixys
|
onsemi
|
Diotec
|
Infineon
Related Products:
Digital Transistor, 50V, 100mA, 62kOhm, PNP, SOT-23-3, BCR198E6327HTSA1, Infineon
|
MOSFET, N-Channel, 30V, 5.3A, SOT-23, IRLML0030TRPBF, Infineon
|
MOSFET, N-Channel, 30V, 5.5A, SOT-23, TSM320N03CX RFG, Taiwan Semiconductor
|
MOSFET, P-Channel, 20V, 4.7A, SOT-23, TSM500P02CX RFG, Taiwan Semiconductor
|
General Purpose Transistor, PNP, 30V, SC-59, BC859CE6327HTSA1, Infineon
New Alimentation Products:
Darlington Transistor, PNP, 65V, SOT-23, BC856B, Diotec
|
Darlington Transistor, PNP, 45V, SOT-23, BC807-25, Diotec
|
Darlington Transistor, NPN, 45V, SOT-23, BC847B, Diotec
|
Darlington Transistor, NPN, 45V, SOT-23, BC847C, Diotec
|
Darlington Transistor, NPN, 65V, SOT-23, BC846B, Diotec
Top seller products:
MOSFET, N-Channel, 100V, 170mA, SOT-23, BSS123, onsemi
|
LF Transistor, NPN, 65V, TO-92, BC546B, No Brand
|
MOSFET, N-Channel, 60V, 200mA, TO-92, 2N7000, Diotec
|
Bipolar Transistor 600mA NPN 75V TO-92, 2N2222A, Diotec
|
General Purpose Transistor, NPN, 45V, TO-92, BC33716BU, onsemi