Best match
Product
Price
Availability
Manufacturer
Channel Type
Configuration
Breakdown Voltage
Power Dissipation (Pd)
Gate-Source Cutoff Voltage Max. (Vgs(off))
Operating Temperature Min.
Operating Temperature Max.
Package Type
Pins
Mounting Type
MSL
Packaging
Continuous Drain Current (Id)
Reflow Temperature Max.
New to us CHF 17.10 (Exc. Vat) | Pack of 50 pieces CHF 17.10 | onsemi | N-Channel | Single | -35 V | 625 mW | -5 V | -55 °C | 150 °C | TO-92 | 3 | Through Hole | Level-1 | Bulk | - | - | ||
Offer CHF 1.36 CHF 4.10 (Exc. Vat) Save 67% | Per piece CHF 1.36 CHF 4.10 | NTE | N-Channel | Single | -30 V | 360 mW | 6 V | -65 °C | 150 °C | TO-92 | 3 | Through Hole | - | - | 15 mA | - | ||
Offer CHF 0.0609 CHF 0.2966 (Exc. Vat) Save 79% | Per piece CHF 0.0609 CHF 0.2966 | onsemi | N-Channel | Single | -35 V | 625 mW | -3 V | -55 °C | 150 °C | TO-92 | 3 | Through Hole | - | Bulk | - | - | ||
CHF 1.84 (Exc. Vat) | Pack of 10 pieces CHF 1.84 | onsemi | P-Channel | Single | 30 V | 225 mW | 2.5 V | -55 °C | 150 °C | SOT-23 | 3 | SMD | Level-1 | Tape & Reel | - | 260 °C |
Showing 1 - 4 of 4 items

