Best match
Product
Price
Availability
Manufacturer
Transistor Polarity
Configuration
Continuous Collector Current (Ic)
DC Current Gain (hFE)
Power Dissipation (Pd)
Typical Input Resistor
Collector-Base Voltage (Vcbo)
Collector-Emitter Voltage (Vceo)
Operating Temperature Max.
Operating Temperature Min.
Package Type
Pins
Mounting Type
MSL
Packaging
Automotive Qualification Standard
Collector Emitter Saturation Voltage Max. (Vce(sat))
Operating Frequency
Emitter-Base Voltage (Vebo)
Typical Resistor Ratio
Reflow Temperature Max.
Offer CHF 0.0116 (Exc. Vat) | Per piece CHF 0.0116 | Infineon | NPN | Single | 100 mA | 70 | 200 mW | 22 kOhm | 50 V | 50 V | 150 °C | -65 °C | SOT-23 | 3 | SMD | Level-1 | Tape & Reel | AEC-Q101 | 300 mV | 150 MHz | - | - | - | ||
Offer CHF 0.84 (Exc. Vat) | Per piece CHF 0.84 | Comset Semiconductors | PNP | Single | -600 mA | 50 | 400 mW | - | -60 V | -60 V | 200 °C | -65 °C | TO-18 | 3 | Through Hole | - | - | - | -0.4 V | 200 MHz | -5 V | - | - | ||
Offer CHF 0.0297 (Exc. Vat) | Per piece CHF 0.0297 | NXP | NPN | Single | 100 mA | 30 | 250 mW | 10 kOhm | 50 V | 50 V | 150 °C | -65 °C | SOT-23 | 3 | SMD | Level-1 | Tape & Reel | AEC-Q101 | 150 mV | 230 MHz | 10 V | 1 kOhm | 260 °C | ||
Offer CHF 0.0328 (Exc. Vat) | Per piece CHF 0.0328 | NXP | NPN | Single | 100 mA | 80 | 250 mW | 47 kOhm | 50 V | 50 V | 150 °C | -65 °C | SOT-23 | 3 | SMD | Level-1 | Tape & Reel | AEC-Q101 | 150 mV | 230 MHz | 10 V | 1 kOhm | 260 °C |
Showing 1 - 4 of 4 items


