Bridge Rectifiers

487 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Peak off-state voltage
Average conducting-state current max.
Peak conducting-state current
Housing type
Input alternating voltage max.
Operating temperature
Pitch
Connection
Fastening
Art.Nr. 170-09-915
Type:
DB35-16
1 +
 14.80
5 +
 14.10
Diotec
1600 V
35 A
450 A
QUAD-28.5
1000 V
-
-
Faston 6.35 mm
M5
Art.Nr. 170-09-920
Type:
KBPC3512FP
1 +
 4.80
5 +
 4.65
Diotec
1200 V
35 A
375 A
QUAD-28.6 Fast-on
800 V
-50...+150 °C
-
-
-
Art.Nr. 170-00-158
Type:
KBU4B
1 +
 1.91
10 +
 1.77
50 +
 1.65
General Semiconductors
100 V
4 A
200 A
KBU
70 V
-50...+150 °C
5.08 mm
-
-
Art.Nr. 170-00-212
Type:
B380C1500G
1 +
 0.67
50 +
 0.61
250 +
 0.46
General Semiconductors
600 V
1.6 A
50 A
Round WOG
380 V
-40...+125 °C
-
-
-
Art.Nr. 170-05-101
Type:
B80C1500G
1 +
 0.67
50 +
 0.61
250 +
 0.46
General Semiconductors
125 V
1.6 A
50 A
Round WOG
80 V
-40...+125 °C
-
-
-
Art.Nr. 170-00-396
Type:
DBI25-16A
1 +
 10.40
3 +
 9.90
Diotec
1600 V
25 A
370 A
SIL
1000 V
-
-
Soldering pins
M4
Art.Nr. 170-00-374
Type:
SKD160/12
1 +
 141.30
5 +
 123.60
Semikron
1200 V
160 A
1500 A
G 37
1200 V
-
-
M6
M6
Art.Nr. 170-00-231
Type:
GBU4M
1 +
 1.57
3 +
 1.40
Diotec
1000 V
4 A
135 A
SIL
700 V
-50...+150 °C
5.08 mm
-
-
Art.Nr. 170-00-325
Type:
SKD25/04
1 +
 12.00
3 +
 10.70
Semikron
400 V
20 A
320 A
G 11b
400 V
-
-
Faston 6.35 mm
M5
Art.Nr. 170-00-175
Type:
KBPC610
1 +
 0.90
5 +
 0.87
Diotec
1000 V
6 A
110 A
QUAD-15.2
700 V
-50...+150 °C
10.9 mm
-
-

Products are being loaded..