Skip to Header Skip to Main Content Skip to Footer
Made by Microsoft, a world renowned electronics manufacturer with an exceptional reputation for safety and quality, PIC (Peripheral Interface Controller) microcontrollers are popular with both hobby developers and professionals alike due to their relatively inexpensive price point and supreme versatility.
Product Status
Length Min 4 mm 4.9 mm 5.1 mm 6 mm 7.2 mm 7.5 mm 8 mm 8.65 mm 9.27 mm 10 mm 10.1 mm 10.2 mm 11.55 mm 12 mm 12.8 mm 14 mm 16.66 mm 17.6 mm 17.9 mm 19 mm 19.05 mm 19.6 mm 22.86 mm 23.36 mm 25.9 mm 26.16 mm 34.67 mm 34.7 mm 35 mm 53.2 mm 53.21 mm Max 4 mm 4.9 mm 5.1 mm 6 mm 7.2 mm 7.5 mm 8 mm 8.65 mm 9.27 mm 10 mm 10.1 mm 10.2 mm 11.55 mm 12 mm 12.8 mm 14 mm 16.66 mm 17.6 mm 17.9 mm 19 mm 19.05 mm 19.6 mm 22.86 mm 23.36 mm 25.9 mm 26.16 mm 34.67 mm 34.7 mm 35 mm 53.2 mm 53.21 mm
Mounting Type
Width Min 3.9 mm 4 mm 4.5 mm 5.3 mm 5.6 mm 6 mm 6.35 mm 7.1 mm 7.11 mm 7.2 mm 7.24 mm 7.4 mm 7.5 mm 7.62 mm 8 mm 10 mm 12 mm 14 mm 14.7 mm 15.24 mm 16.66 mm 17.6 mm Max 3.9 mm 4 mm 4.5 mm 5.3 mm 5.6 mm 6 mm 6.35 mm 7.1 mm 7.11 mm 7.2 mm 7.24 mm 7.4 mm 7.5 mm 7.62 mm 8 mm 10 mm 12 mm 14 mm 14.7 mm 15.24 mm 16.66 mm 17.6 mm
Height Min 0.88 mm 1 mm 1.2 mm 1.25 mm 1.5 mm 1.73 mm 1.75 mm 1.85 mm 2.05 mm 2.35 mm 3.3 mm 3.43 mm 3.8 mm 3.81 mm 4.5 mm 4.9 mm 4.95 mm 5.3 mm 5.33 mm Max 0.88 mm 1 mm 1.2 mm 1.25 mm 1.5 mm 1.73 mm 1.75 mm 1.85 mm 2.05 mm 2.35 mm 3.3 mm 3.43 mm 3.8 mm 3.81 mm 4.5 mm 4.9 mm 4.95 mm 5.3 mm 5.33 mm
Package Type
Interfaces Min 3-Wire 3-Wire SPI 4-Wire Serial CAN eCAN Ethernet EUSART I²C I²S JTAG LIN PWM RS232 RS485 SCI SMBus SPI SQI UART USART USB Max 3-Wire 3-Wire SPI 4-Wire Serial CAN eCAN Ethernet EUSART I²C I²S JTAG LIN PWM RS232 RS485 SCI SMBus SPI SQI UART USART USB
Pins Min 8 14 18 20 28 40 44 64 80 100 Max 8 14 18 20 28 40 44 64 80 100
Operating Temperature Max. Min 70 °C 85 °C 125 °C Max 70 °C 85 °C 125 °C
Supply Voltage Min. Min 1.8 V 2 V 2.1 V 2.2 V 2.3 V 2.5 V 3 V 4 V 4.2 V 4.5 V Max 1.8 V 2 V 2.1 V 2.2 V 2.3 V 2.5 V 3 V 4 V 4.2 V 4.5 V
Family Name
Supply Voltage Max. Min 3.6 V 5.5 V Max 3.6 V 5.5 V
Operating Temperature Min. Min -40 °C 0 °C Max -40 °C 0 °C
RAM Memory Size Min 25 B 64 B 68 B 128 B 192 B 224 B 256 B 368 B 512 B 768 B 1 KB 1.5 KB 2 KB 3.56 KB 3.6 KB 3.71 KB 3.8 KB 3.84 KB 3.87 KB 3.9 KB 4 KB 8 KB 16 KB 24 KB 32 KB 48 KB 128 KB 512 KB Max 25 B 64 B 68 B 128 B 192 B 224 B 256 B 368 B 512 B 768 B 1 KB 1.5 KB 2 KB 3.56 KB 3.6 KB 3.71 KB 3.8 KB 3.84 KB 3.87 KB 3.9 KB 4 KB 8 KB 16 KB 24 KB 32 KB 48 KB 128 KB 512 KB
ADC Channels Min 4 5 7 8 10 11 12 13 14 16 17 19 24 28 30 35 47 Max 4 5 7 8 10 11 12 13 14 16 17 19 24 28 30 35 47
ADC Resolution Min 8 Bit 10 Bit 12 Bit Max 8 Bit 10 Bit 12 Bit
Clock Frequency Max. Min 4 MHz 20 MHz 32 MHz 40 MHz 42 MHz 48 MHz 64 MHz 70 MHz 80 MHz 252 MHz Max 4 MHz 20 MHz 32 MHz 40 MHz 42 MHz 48 MHz 64 MHz 70 MHz 80 MHz 252 MHz
Comparators Min 1 2 3 Max 1 2 3
Data Bus Width Min 8 Bit 16 Bit 32 Bit Max 8 Bit 16 Bit 32 Bit
Data Memory Size Min 64 B 128 B 256 B Max 64 B 128 B 256 B
Device Core Min dsPIC30F dsPIC33E PIC PIC12 PIC16 PIC18 PIC24 PIC32 Max dsPIC30F dsPIC33E PIC PIC12 PIC16 PIC18 PIC24 PIC32
Number of Programmable I/Os Min 6 12 13 16 17 18 22 24 25 33 34 35 36 51 52 53 54 60 66 70 84 85 Max 6 12 13 16 17 18 22 24 25 33 34 35 36 51 52 53 54 60 66 70 84 85
Number of Timers/Counters Min 1 2 3 4 5 6 7 8 9 11 28 34 Max 1 2 3 4 5 6 7 8 9 11 28 34
Packaging
Program Memory Size Min 256 B 768 B 1.75 KB 3.5 KB 4 KB 7 KB 8 KB 14 KB 16 KB 28 KB 32 KB 48 KB 56 KB 64 KB 128 KB 256 KB 512 KB 2 MB Max 256 B 768 B 1.75 KB 3.5 KB 4 KB 7 KB 8 KB 14 KB 16 KB 28 KB 32 KB 48 KB 56 KB 64 KB 128 KB 256 KB 512 KB 2 MB