Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Temperature Sensors, Digital

At Distrelec, our comprehensive selection of temperature sensors, digital and analog will help you to conduct the temperature sampling that is required for a number of different applications. Digital temperature sensors are designed to detect the temperature of the environment that you are required to sample and provide the output in a digital format which is directly proportional to the temperature measured.
Filter by category:
  • Manufacturer
  • Product Status
  • Length
  • Mounting Type
  • Width
  • Height
  • Package Type
  • Operating Temperature Max.
  • Pins
  • Supply Voltage Min.
  • Resolution
  • Supply Voltage Max.
  • Measuring Temperature Max.
  • Supply Current
  • Measuring Temperature Min.
  • Operating Temperature Min.
  • Accuracy
  • Packaging
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
New to us
Temperature Sensor -40 ... 125°C ±1°C MSOP-8
Temperature Sensor -40 ... 125°C ±1°C MSOP-8
Available to backorder

CHF 1.89

(excl. VAT)

Art.Nr.   303-02-052
MPN.   MCP9808T-E/MS
Manufacturer:  Microchip
New to us
Thermocouple to Temperature Converter MQFN-20
Thermocouple to Temperature Converter MQFN-20
Available to backorder

CHF 11.70

(excl. VAT)

Art.Nr.   303-02-050
MPN.   MCP9600-E/MX
Manufacturer:  Microchip
Temperature Sensor UDFN-6
Temperature Sensor UDFN-6
Available to backorder

CHF 2.00

(excl. VAT)

Art.Nr.   303-76-124
MPN.   2521020222501
Manufacturer:  Würth Elektronik
Temperature Sensor SOIC-8
Temperature Sensor SOIC-8
Available to backorder

CHF 1.68

(excl. VAT)

Art.Nr.   300-27-549
MPN.   AT30TSE752A-SS8M-B
Manufacturer:  Atmel
Digital Sensor TO-220-5 -40 ... 125°C 200uA TO-220
Digital Sensor TO-220-5 -40 ... 125°C 200uA TO-220
Available to backorder

CHF 1.78

(excl. VAT)

Art.Nr.   300-46-786
MPN.   TC74A0-3.3VAT
Manufacturer:  Microchip
Temperature Sensor -40 ... 125°C ±0.25°C MSOP-8
Temperature Sensor -40 ... 125°C ±0.25°C MSOP-8
Available to backorder

CHF 1.66

(excl. VAT)

Art.Nr.   173-36-047
MPN.   MCP9808-E/MS
Manufacturer:  Microchip
Offer
Temperature Sensor -55 ... 125°C ±3°C MSOP-8
Temperature Sensor -55 ... 125°C ±3°C MSOP-8
Available to backorder

CHF 2.55

CHF 3.00

(excl. VAT)

Save 15 %

Art.Nr.   303-02-155
MPN.   TC72-3.3MUA
Manufacturer:  Microchip
Digital Temperature Sensor -55 ... 125°C ±3°C SOT-23-5
Digital Temperature Sensor -55 ... 125°C ±3°C SOT-23-5
Available to backorder

CHF 1.23

(excl. VAT)

Art.Nr.   173-86-969
MPN.   TC77-3.3MCTTR
Manufacturer:  Microchip
Digital Temperature Sensor -40 ... 125°C ±1°C DFN-8
Digital Temperature Sensor -40 ... 125°C ±1°C DFN-8
Available to backorder

CHF 1.36

(excl. VAT)

Art.Nr.   173-36-048
MPN.   MCP9808T-E/MC
Manufacturer:  Microchip
Offer
Temperature Sensor TO-92-3
Temperature Sensor TO-92-3
Available to backorder

CHF 9.45

CHF 13.50

(excl. VAT)

Save 30 %

Art.Nr.   300-19-643
MPN.   SMT172-TO92
Manufacturer:  Smartec
( 0 Selected )CompareSelection to Top Clear All