Skip to Header Skip to Main Content Skip to Footer
Temperature Sensors, Analogue At Distrelec, we stock a wide range of temperature sensors, both analog and digital. Temperature sensors detect the temperature of the environment that you are sampling and provide a voltage level or current which is directly proportional to that temperature.
Manufacturer
Product Status
Length Min 1.3 mm 2 mm 2.9 mm 2.92 mm 3 mm 10.5 mm Max 1.3 mm 2 mm 2.9 mm 2.92 mm 3 mm 10.5 mm
Mounting Type
Width Min 1 mm 1.25 mm 1.3 mm 1.4 mm 4.7 mm Max 1 mm 1.25 mm 1.3 mm 1.4 mm 4.7 mm
Package Type Min SC-70 SOT-23 TO-220 UDFN Max SC-70 SOT-23 TO-220 UDFN
Height Min 0.5 mm 0.95 mm 1 mm 15.6 mm Max 0.5 mm 0.95 mm 1 mm 15.6 mm
Operating Temperature Max. Min 85 °C 125 °C Max 85 °C 125 °C
Output Current Min 100 uA 10 mA Max 100 uA 10 mA
Pins Min 3 4 5 Max 3 4 5
Supply Voltage Max. Min 5.5 V 18 V Max 5.5 V 18 V
Supply Current Min 6 uA 8 uA 12 uA 35 uA 600 uA Max 6 uA 8 uA 12 uA 35 uA 600 uA
Supply Voltage Min. Min 2.3 V 2.4 V 2.5 V 3.1 V 4.5 V Max 2.3 V 2.4 V 2.5 V 3.1 V 4.5 V
Accuracy Min 0.5 °C 1.5 °C 2 °C 4 °C 5 °C Max 0.5 °C 1.5 °C 2 °C 4 °C 5 °C
Measuring Temperature Min. Min -40 °C -10 °C Max -40 °C -10 °C
Packaging
Measuring Temperature Max. Min 85 °C 125 °C Max 85 °C 125 °C
Power Gain (Gp) Min -11.8 mV/°C 10 mV/°C 19.5 mV/°C Max -11.8 mV/°C 10 mV/°C 19.5 mV/°C