Skip to Header Skip to Main Content Skip to Footer
We offer a full range of pressure sensors to suit a variety of applications. So whatever type of pressure measurement you need to carry out, the sensing principle and output signal you need, and the media you want to measure, we are sure to have the equipment you need.
Manufacturer
Product Status
Length Min 2 mm 2.5 mm 6.4 mm 7.3 mm 8.26 mm 10 mm 10.67 mm 10.9 mm 12.06 mm 12.7 mm 12.75 mm 12.8 mm 12.9 mm 13.31 mm 27.9 mm Max 2 mm 2.5 mm 6.4 mm 7.3 mm 8.26 mm 10 mm 10.67 mm 10.9 mm 12.06 mm 12.7 mm 12.75 mm 12.8 mm 12.9 mm 13.31 mm 27.9 mm
Mounting Type
Width Min 2 mm 2.5 mm 5.4 mm 6.3 mm 7.1 mm 8 mm 8.26 mm 10.3 mm 10.67 mm 11.5 mm 12.06 mm 13.3 mm 26.2 mm Max 2 mm 2.5 mm 5.4 mm 6.3 mm 7.1 mm 8 mm 8.26 mm 10.3 mm 10.67 mm 11.5 mm 12.06 mm 13.3 mm 26.2 mm
Height Min 0.8 mm 4.2 mm 4.8 mm 5.4 mm 6.36 mm 7.1 mm 7.55 mm 7.62 mm 7.7 mm 8.2 mm 8.38 mm 10.6 mm 10.63 mm 11.7 mm 11.9 mm 12.8 mm 12.96 mm 13.8 mm 14.7 mm 18.2 mm 19.1 mm 27.4 mm 34.4 mm Max 0.8 mm 4.2 mm 4.8 mm 5.4 mm 6.36 mm 7.1 mm 7.55 mm 7.62 mm 7.7 mm 8.2 mm 8.38 mm 10.6 mm 10.63 mm 11.7 mm 11.9 mm 12.8 mm 12.96 mm 13.8 mm 14.7 mm 18.2 mm 19.1 mm 27.4 mm 34.4 mm
Package Type
Pins Min 1 3 4 6 8 10 Max 1 3 4 6 8 10
Output Type
Operating Temperature Max. Min 85 °C 105 °C 110 °C 125 °C 150 °C Max 85 °C 105 °C 110 °C 125 °C 150 °C
Supply Voltage Min. Min 1.7 V 1.8 V 2.5 V 2.7 V 3 V 3.27 V 4.5 V 4.75 V 4.95 V Max 1.7 V 1.8 V 2.5 V 2.7 V 3 V 3.27 V 4.5 V 4.75 V 4.95 V
Resolution Min 0.02 % 0.03 % Max 0.02 % 0.03 %
Resolution Min 12 Bit 14 Bit 24 Bit Max 12 Bit 14 Bit 24 Bit
Supply Voltage Max. Min 3.3 V 3.33 V 3.6 V 5.05 V 5.25 V 5.5 V 12 V 16 V 20 V Max 3.3 V 3.33 V 3.6 V 5.05 V 5.25 V 5.5 V 12 V 16 V 20 V
Operating Pressure Min ±100 mbar ±100 Pa ±10 kPa ±10 mbar ±12.5 mbar ±15 psi ±1 kPa ±1 psi ±5 mbar 0 ... ±15 psi 0 ... 100 kPa 0 ... 100 mbar 0 ... 100 psi 0 ... 10 kPa 0 ... 150 psi 0 ... 15 psi 0 ... 3.9 kPa 0 ... 300 psi 0 ... 30 psi 0 ... 50 kPa 0 ... 5 psi 0 ... 600 mbar 0 ... 60 mbar 0 ... 60 psi 0 ... 6 mbar 0 .. 10 bar -100 kPa ... 1 MPa 15 ... 115 kPa 26 ... 126 kPa Max ±100 mbar ±100 Pa ±10 kPa ±10 mbar ±12.5 mbar ±15 psi ±1 kPa ±1 psi ±5 mbar 0 ... ±15 psi 0 ... 100 kPa 0 ... 100 mbar 0 ... 100 psi 0 ... 10 kPa 0 ... 150 psi 0 ... 15 psi 0 ... 3.9 kPa 0 ... 300 psi 0 ... 30 psi 0 ... 50 kPa 0 ... 5 psi 0 ... 600 mbar 0 ... 60 mbar 0 ... 60 psi 0 ... 6 mbar 0 .. 10 bar -100 kPa ... 1 MPa 15 ... 115 kPa 26 ... 126 kPa
Supply Current Min 25 uA 2.1 mA 2.7 mA 3.1 mA 3.7 mA 4 mA 8 mA 10 mA Max 25 uA 2.1 mA 2.7 mA 3.1 mA 3.7 mA 4 mA 8 mA 10 mA
Accuracy Min 0.25 % 0.3 % 1 % 1.5 % 2.5 % 4 % 5 % Max 0.25 % 0.3 % 1 % 1.5 % 2.5 % 4 % 5 %
Operating Temperature Min. Min -40 °C -30 °C -25 °C -20 °C 0 °C Max -40 °C -30 °C -25 °C -20 °C 0 °C
MSL Min Level-1 Level-3 Max Level-1 Level-3
Packaging
Port Type
Pressure Media
Pressure Type
Sensitivity Min 0.1 %FSS 25 kPa/V 270 mV/kPa 275 kPa/V 27 mV/kPa 5.9 mV/H2O 500 Pa/V 50 Pa/V 54 mV/kPa 5 kPa/V 600 mV/kPA 6 mV/psi Max 0.1 %FSS 25 kPa/V 270 mV/kPa 275 kPa/V 27 mV/kPa 5.9 mV/H2O 500 Pa/V 50 Pa/V 54 mV/kPa 5 kPa/V 600 mV/kPA 6 mV/psi