Multi-Function Drivers

45 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Input voltage
Output voltage
Output current
Power supply
Package
Operating temperature
Art.Nr.: 173-50-845
Type: IC-JE-SO8 SO8
1 +
 2.90
3 +
 2.80
IC Haus
48 VDC
60 VDC
0.04...0.3 A
10...45 VDC
SO-8
-40...+150 °C
Art.Nr.: 172-05-685
Type: SSC-25
1 +
 66.70
3 +
 64.00
10 +
 60.00
UAL United Automation Ltd
230 VAC
230 VAC
25 A
230 VAC
Open
-20...+85 °C
Art.Nr.: 173-79-677
Type: VN330SP-E
1 +
 7.60
3 +
 6.90
ST
45 VDC
43 VDC
0.7 A
10...36 VDC
PowerSO-10
-25...+125 °C
Art.Nr.: 173-79-650
Type: TDE1798DP
1 +
 6.65
3 +
 6.05
ST
35 VDC
33 VDC
0.5 A
6...35 VDC
DIL-8
-25...+85 °C
Art.Nr.: 172-05-693
Type: DCM24-40
1 +
 72.30
3 +
 69.40
10 +
 65.10
UAL United Automation Ltd
24 VDC
24 VDC
40 A
6...24 VDC
Open
0...+65 °C
Art.Nr.: 172-05-380
Type: CSR2-15B
1 +
 58.20
5 +
 51.90
UAL United Automation Ltd
230 VAC
230 VAC
15 A
230 VAC
Open
0...+75 °C
Art.Nr.: 173-50-788
Type: TLE5205-2G
1 +
 5.50
5 +
 5.40
Infineon
40 VDC
40 VDC
5 A
6...40 VDC
P.TO-263-7-1
-40...+150 °C
Art.Nr.: 172-05-354
Type: 1504B
1 +
 22.40
3 +
 22.00
UAL United Automation Ltd
230 VAC
230 VAC
...15 A
230 VAC
Open
0...+65 °C
Art.Nr.: 172-05-503
Type: PSR25
1 +
 53.20
3 +
 51.00
10 +
 48.90
UAL United Automation Ltd
230 VAC
230 VAC
25 A
230 VAC
Open
0...+65 °C
Art.Nr.: 172-05-735
Type: PAC-2
1 +
 79.70
3 +
 76.50
10 +
 71.70
UAL United Automation Ltd
230 VAC
230 VAC
25 A
8 VDC...12 VAC
Open
0...+65 °C

Products are being loaded..